2N6989U vs JANTXV2N6989U feature comparison

2N6989U TT Electronics OPTEK Technology

Buy Now Datasheet

JANTXV2N6989U TT Electronics OPTEK Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC OPTEK TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE) 75 75
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Number of Elements 4 4
Number of Terminals 20 20
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 4 7
Rohs Code No
JESD-609 Code e0
Reference Standard MIL
Terminal Finish TIN LEAD

Compare 2N6989U with alternatives

Compare JANTXV2N6989U with alternatives