2N697SE3 vs 2N697E3 feature comparison

2N697SE3 Microsemi Corporation

Buy Now Datasheet

2N697E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description TO-5, 3 PIN TO-5, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Reference Standard MIL-19500/99E MIL-19500/99E
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1000 ns 1000 ns
Turn-on Time-Max (ton) 200 ns 200 ns
Base Number Matches 1 1

Compare 2N697SE3 with alternatives

Compare 2N697E3 with alternatives