2N697SE3 vs 2N697 feature comparison

2N697SE3 Microsemi Corporation

Buy Now Datasheet

2N697 New England Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP NEW ENGLAND SEMICONDUCTOR
Package Description TO-5, 3 PIN TO-39, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-5 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Reference Standard MIL-19500/99E
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1000 ns 1000 ns
Turn-on Time-Max (ton) 200 ns 200 ns
Base Number Matches 1 36
Rohs Code No
Collector Current-Max (IC) 0.8 A
Collector-Base Capacitance-Max 35 pF
Collector-Emitter Voltage-Max 40 V
JESD-609 Code e0
Operating Temperature-Max 100 °C
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 50 MHz
VCEsat-Max 1.5 V

Compare 2N697SE3 with alternatives