2N696 vs TP2907A feature comparison

2N696 Space Power Electronics Inc

Buy Now Datasheet

TP2907A Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPACE POWER ELECTRONICS INC ALLEGRO MICROSYSTEMS LLC
Part Package Code TO-5
Package Description TO-5, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 40 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 100
JEDEC-95 Code TO-5 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 100 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.6 W 0.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 80 MHz 200 MHz
Base Number Matches 1 9
Collector Current-Max (IC) 0.5 A
Collector-Base Capacitance-Max 8 pF
Transistor Application SWITCHING
VCEsat-Max 0.4 V

Compare 2N696 with alternatives

Compare TP2907A with alternatives