TP2907A vs PN2907A-AMMO feature comparison

TP2907A Vishay Sprague

Buy Now Datasheet

PN2907A-AMMO NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SPRAGUE ELECTRIC CO NXP SEMICONDUCTORS
Part Package Code TO-92
Package Description , CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code CASE CT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.6 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 50
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 2 1
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 45 ns
VCEsat-Max 1.6 V

Compare PN2907A-AMMO with alternatives