16RIA40 vs SPS225 feature comparison

16RIA40 Vishay Sfernice

Buy Now Datasheet

SPS225 Hutson Industries

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer VISHAY SFERNICE HUTSON INDUSTRIES
Part Package Code TO-48
Package Description ROHS COMPLIANT, TO-48, 2 PIN POST/STUD MOUNT, O-MUPM-D2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 60 mA 25 mA
JEDEC-95 Code TO-208AA
JESD-30 Code O-MUPM-D2 O-MUPM-D2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
RMS On-state Current-Max 35 A 25 A
Repetitive Peak Off-state Voltage 400 V 200 V
Repetitive Peak Reverse Voltage 400 V 200 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 4 1
Case Connection ANODE
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 50 mA
Leakage Current-Max 1 mA
Non-Repetitive Pk On-state Cur 250 A
On-state Current-Max 25000 A
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 1000 µA

Compare 16RIA40 with alternatives

Compare SPS225 with alternatives