2N685
vs
16RIA40PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SEMITRONICS CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-48
TO-48
Package Description
HERMETIC SEALED PACKAGE-2
POST/STUD MOUNT, O-MUPM-D2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
300 V/us
DC Gate Trigger Current-Max
40 mA
60 mA
DC Gate Trigger Voltage-Max
2 V
2 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-48
TO-208AA
JESD-30 Code
O-MUPM-D2
O-MUPM-D2
Leakage Current-Max
6 mA
Non-Repetitive Pk On-state Cur
150 A
Number of Elements
1
1
Number of Terminals
2
2
On-state Current-Max
25000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-60 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
25 A
35 A
Reference Standard
MIL-19500/108
Repetitive Peak Off-state Voltage
200 V
400 V
Repetitive Peak Reverse Voltage
200 V
400 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Trigger Device Type
SCR
SCR
Base Number Matches
16
1
Pbfree Code
Yes
Additional Feature
HIGH RELIABILITY
Compare 2N685 with alternatives
Compare 16RIA40PBF with alternatives