16RIA40PBF vs 16RIA20F feature comparison

16RIA40PBF International Rectifier

Buy Now Datasheet

16RIA20F International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-48
Package Description POST/STUD MOUNT, O-MUPM-D2 POST/STUD MOUNT, O-MUPM-D2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 300 V/us
DC Gate Trigger Current-Max 60 mA
DC Gate Trigger Voltage-Max 2 V
JEDEC-95 Code TO-208AA TO-208AA
JESD-30 Code O-MUPM-D2 O-MUPM-D2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 35 A 25.12 A
Repetitive Peak Off-state Voltage 400 V 200 V
Repetitive Peak Reverse Voltage 400 V 200 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 1 1
Reference Standard CECC

Compare 16RIA40PBF with alternatives

Compare 16RIA20F with alternatives