2N684
vs
2N685
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
GENERAL ELECTRIC SOLID STATE
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Base Number Matches
9
16
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-48
Pin Count
2
HTS Code
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
DC Gate Trigger Current-Max
40 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-48
JESD-30 Code
O-MUPM-D2
JESD-609 Code
e0
Leakage Current-Max
6 mA
Non-Repetitive Pk On-state Cur
150 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
25000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-60 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
25 A
Repetitive Peak Off-state Voltage
200 V
Repetitive Peak Reverse Voltage
200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
SCR
Compare 2N685 with alternatives