2N681
vs
2N681PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-48
Package Description
METAL PACKAGE-2
POST/STUD MOUNT, O-MUPM-D2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
40 mA
40 mA
DC Gate Trigger Voltage-Max
3 V
2 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-48
TO-208AA
JESD-30 Code
O-MUPM-D2
O-MUPM-D2
Leakage Current-Max
6.5 mA
Non-Repetitive Pk On-state Cur
150 A
Number of Elements
1
1
Number of Terminals
2
2
On-state Current-Max
16000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-60 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
25.12 A
25 A
Repetitive Peak Off-state Voltage
25 V
25 V
Repetitive Peak Reverse Voltage
25 V
25 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Critical Rate of Rise of Off-State Voltage-Min
250 V/us
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare 2N681 with alternatives
Compare 2N681PBF with alternatives