2N6804E3 vs JAN2N6804 feature comparison

2N6804E3 Microsemi Corporation

Buy Now Datasheet

JAN2N6804 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description FLANGE MOUNT, O-MBFM-P2 TO-3, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILTY
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 11 A 11 A
Drain-source On Resistance-Max 0.36 Ω 0.36 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type P-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 50 A 50 A
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code TO-3
Pin Count 2
HTS Code 8541.29.00.95
Samacsys Manufacturer Microsemi Corporation
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation Ambient-Max 4 W
Power Dissipation-Max (Abs) 75 W
Qualification Status Qualified
Reference Standard MIL-19500/562
Turn-off Time-Max (toff) 280 ns
Turn-on Time-Max (ton) 200 ns

Compare 2N6804E3 with alternatives

Compare JAN2N6804 with alternatives