JAN2N6804
vs
MTM20P08
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
TO-3, 2 PIN
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
Single
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
11 A
Drain-source On Resistance-Max
0.36 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation Ambient-Max
4 W
Power Dissipation-Max (Abs)
75 W
125 W
Pulsed Drain Current-Max (IDM)
50 A
Qualification Status
Qualified
Reference Standard
MIL-19500/562
Surface Mount
NO
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
280 ns
Turn-on Time-Max (ton)
200 ns
Base Number Matches
2
3
Rohs Code
No
Drain Current-Max (Abs) (ID)
20 A
Compare JAN2N6804 with alternatives