2N6802R1 vs 2N6802 feature comparison

2N6802R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N6802 Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD HARRIS SEMICONDUCTOR
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 0.35 mJ
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 2.5 A 3.5 A
Drain-source On Resistance-Max 1.725 Ω 1.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 11 A 11 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 6
HTS Code 8541.29.00.95
Additional Feature RADIATION HARDENED
Case Connection DRAIN
Feedback Cap-Max (Crss) 60 pF
Operating Temperature-Min -55 °C
Power Dissipation Ambient-Max 25 W
Power Dissipation-Max (Abs) 25 W
Transistor Application SWITCHING
Turn-off Time-Max (toff) 85 ns
Turn-on Time-Max (ton) 60 ns

Compare 2N6802R1 with alternatives

Compare 2N6802 with alternatives