2N6802-JQRR1 vs IRFF430 feature comparison

2N6802-JQRR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IRFF430 General Electric Solid State

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD GENERAL ELECTRIC SOLID STATE
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 0.35 mJ
Configuration SINGLE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 2.5 A
Drain-source On Resistance-Max 1.725 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF
JESD-30 Code O-MBCY-W3
JESD-609 Code e1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 11 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 2 12

Compare 2N6802-JQRR1 with alternatives