2N6802-JQRR1 vs 2N6802 feature comparison

2N6802-JQRR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N6802 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD MOTOROLA INC
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 0.35 mJ
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 2.5 A 3.5 A
Drain-source On Resistance-Max 1.725 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF
JESD-30 Code O-MBCY-W3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 11 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 2 12
Power Dissipation-Max (Abs) 25 W

Compare 2N6802-JQRR1 with alternatives