2N6802
vs
IRFF430-JQR-B
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
SEMELAB LTD
Part Package Code
BCY
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
CYLINDRICAL, O-MBCY-W3
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
0.35 mJ
0.35 mJ
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
500 V
500 V
Drain Current-Max (ID)
2.5 A
2.5 A
Drain-source On Resistance-Max
1.725 Ω
1.725 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-205AF
TO-205AF
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
11 A
11 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
15
2
Compare 2N6802 with alternatives
Compare IRFF430-JQR-B with alternatives