2N6792TXV vs 2N6792 feature comparison

2N6792TXV Fairchild Semiconductor Corporation

Buy Now Datasheet

2N6792 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERSIL CORP
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature RADIATION HARDENED
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 400 V
Drain Current-Max (ID) 2 A 2 A
Drain-source On Resistance-Max 1.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF
JESD-30 Code O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 10 A
Qualification Status Not Qualified
Reference Standard MILITARY STANDARD (USA)
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 4 8
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 20 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2N6792TXV with alternatives