2N6788.MODR1 vs JANTX2N6788 feature comparison

2N6788.MODR1 TT Electronics Resistors

Buy Now Datasheet

JANTX2N6788 Infineon Technologies AG

Buy Now Datasheet
Yes No
Obsolete Active
TT ELECTRONICS PLC INFINEON TECHNOLOGIES AG
CYLINDRICAL, O-MBCY-W3 HERMETIC SEALED, MODIFIED TO-39, 3 PIN
compliant unknown
EAR99 EAR99
DRAIN
SINGLE SINGLE WITH BUILT-IN DIODE
100 V 100 V
6 A 6 A
0.345 Ω 0.35 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-205AF TO-205AF
O-MBCY-W3 O-MBCY-W3
e1 e0
1 1
3 3
ENHANCEMENT MODE ENHANCEMENT MODE
150 °C 150 °C
METAL METAL
ROUND ROUND
CYLINDRICAL CYLINDRICAL
N-CHANNEL N-CHANNEL
24 A 24 A
Not Qualified Qualified
NO NO
TIN SILVER COPPER Tin/Lead (Sn/Pb)
WIRE WIRE
BOTTOM BOTTOM
SWITCHING SWITCHING
SILICON SILICON
2 9
4 Weeks
AVALANCHE RATED
0.242 mJ
20 W
MIL-19500/555

Compare 2N6788.MODR1 with alternatives

Compare JANTX2N6788 with alternatives