2N6729/D81Z vs 2N6729L feature comparison

2N6729/D81Z Texas Instruments

Buy Now Datasheet

2N6729L Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP DIODES INC
Package Description CYLINDRICAL, O-PBCY-T3 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH CURRENT DRIVER
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 20
JEDEC-95 Code TO-237AA
JESD-30 Code O-PBCY-T3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
VCEsat-Max 0.35 V
Base Number Matches 1 2
Part Package Code TO-92
Pin Count 3

Compare 2N6729/D81Z with alternatives

Compare 2N6729L with alternatives