2N6724 vs MPS3711 feature comparison

2N6724 Zetex / Diodes Inc

Buy Now Datasheet

MPS3711 Micro Electronics Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer ZETEX PLC MICRO ELECTRONICS LTD
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 1 A 0.03 A
Collector-Base Capacitance-Max 10 pF
Collector-Emitter Voltage-Max 40 V 30 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 4000 180
JESD-30 Code O-PBCY-W3 O-PBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2 W
Power Dissipation-Max (Abs) 2 W 0.31 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 1 V
Base Number Matches 13 1
JEDEC-95 Code TO-92
Turn-off Time-Max (toff) 30 ns
Turn-on Time-Max (ton) 30 ns

Compare 2N6724 with alternatives

Compare MPS3711 with alternatives