MPS3711
vs
MPS3711LEADFREE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
KSL MICRODEVICES INC
CENTRAL SEMICONDUCTOR CORP
Package Description
,
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
180
180
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.31 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
100 MHz
Base Number Matches
14
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
Additional Feature
LOW NOISE
Collector-Emitter Voltage-Max
30 V
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Compare MPS3711LEADFREE with alternatives