2N6674
vs
PMD10K60
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
INTERSIL CORP
|
INCHANGE SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
15 A
|
|
Collector-Base Capacitance-Max |
500 pF
|
|
Collector-Emitter Voltage-Max |
300 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
8
|
|
JEDEC-95 Code |
TO-204AA
|
|
JESD-30 Code |
O-MBFM-P2
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation Ambient-Max |
175 W
|
|
Power Dissipation-Max (Abs) |
175 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
15 MHz
|
|
Turn-off Time-Max (toff) |
3000 ns
|
|
Turn-on Time-Max (ton) |
700 ns
|
|
VCEsat-Max |
5 V
|
|
Base Number Matches |
29
|
3
|
|
|
|
Compare 2N6674 with alternatives