2N6674
vs
JANTXV2N6674
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
AEROFLEX/METELICS INC
Part Package Code
TO-3
TO-204AA
Package Description
TO-204, 2 PIN
TO-3, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
15 A
15 A
Collector-Emitter Voltage-Max
300 V
300 V
DC Current Gain-Min (hFE)
8
8
JEDEC-95 Code
TO-204AA
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
15 MHz
Base Number Matches
1
1
Case Connection
COLLECTOR
Configuration
SINGLE
Reference Standard
MIL-19500/337
Transistor Application
SWITCHING
Compare 2N6674 with alternatives
Compare JANTXV2N6674 with alternatives