2N6674 vs JANTXV2N6385 feature comparison

2N6674 Solitron Devices Inc

Buy Now Datasheet

JANTXV2N6385 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SOLITRON DEVICES INC MICROCHIP TECHNOLOGY INC
Part Package Code TO-3
Package Description TO-204AA, 2 PIN TO-3, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 15 A 10 A
Collector-Emitter Voltage-Max 300 V 80 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 8 100
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 175 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz
Base Number Matches 1 1
HTS Code 8541.29.00.95
Factory Lead Time 36 Weeks
Case Connection COLLECTOR
Reference Standard MIL-19500/523B

Compare 2N6674 with alternatives

Compare JANTXV2N6385 with alternatives