2N6564
vs
2N6564TRELEADFREE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POWEREX INC
CENTRAL SEMICONDUCTOR CORP
Package Description
,
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
DC Gate Trigger Current-Max
0.35 mA
0.2 mA
DC Gate Trigger Voltage-Max
1.2 V
Holding Current-Max
10 mA
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
6 A
On-state Current-Max
255 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Repetitive Peak Off-state Voltage
300 V
Surface Mount
NO
NO
Trigger Device Type
SCR
SCR
Base Number Matches
10
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8541.30.00.80
Configuration
SINGLE
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Reverse Voltage
300 V
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Compare 2N6564TRELEADFREE with alternatives