2N6545 vs 2N6545-JQR-BR1 feature comparison

2N6545 STMicroelectronics

Buy Now Datasheet

2N6545-JQR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS SEMELAB LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 8 A
Collector-Base Capacitance-Max 200 pF
Collector-Emitter Voltage-Max 400 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 7 7
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 125 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 6 MHz 6 MHz
Turn-off Time-Max (toff) 5000 ns
Turn-on Time-Max (ton) 1000 ns
VCEsat-Max 5 V
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2

Compare 2N6545 with alternatives

Compare 2N6545-JQR-BR1 with alternatives