2N6545
vs
2N6545-JQR-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MOSPEC SEMICONDUCTOR CORP
TT ELECTRONICS PLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
8 A
8 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
7
7
Number of Elements
1
1
Operating Temperature-Max
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
125 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
6 MHz
6 MHz
Base Number Matches
22
2
Rohs Code
No
Package Description
HERMETIC SEALED, METAL, TO-3, 2 PIN
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
400 V
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Compare 2N6545-JQR-A with alternatives