2N6545 vs 2N6545.MODR1 feature comparison

2N6545 Crimson Semiconductor Inc

Buy Now Datasheet

2N6545.MODR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 400 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 4 7
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 125 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 6 MHz
VCEsat-Max 1.5 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Case Connection COLLECTOR
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare 2N6545 with alternatives

Compare 2N6545.MODR1 with alternatives