2N6509 vs S6010LS3 feature comparison

2N6509 Motorola Mobility LLC

Buy Now Datasheet

S6010LS3 Teccor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC TECCOR ELECTRONICS INC
Part Package Code TO-220AB TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 ISOLATED TO-220, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 221A
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ISOLATED
Circuit Commutated Turn-off Time-Nom 15 µs 45 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 30 mA 0.5 mA
DC Gate Trigger Voltage-Max 1.5 V 0.8 V
Holding Current-Max 40 mA 8 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 0.1 mA
Non-Repetitive Pk On-state Cur 250 A 100 A
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 2.1 V
On-state Current-Max 8000 A 10000 A
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 25 A 10 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 5 µA
Repetitive Peak Off-state Voltage 800 V 600 V
Repetitive Peak Reverse Voltage 800 V 600 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 33 20
Rohs Code No
Additional Feature HIGH RELIABILITY
Critical Rate of Rise of Off-State Voltage-Min 5 V/us

Compare 2N6509 with alternatives

Compare S6010LS3 with alternatives