2N6509
vs
S6008FS211
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
DC Gate Trigger Current-Max
75 mA
0.2 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
40 mA
JESD-609 Code
e0
e3
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
250 A
On-state Current-Max
8000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Off-state Voltage
800 V
600 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Trigger Device Type
SCR
SCR
Base Number Matches
12
2
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Configuration
SINGLE
JEDEC-95 Code
TO-202AB
JESD-30 Code
R-PSFM-T3
Moisture Sensitivity Level
2
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Reverse Voltage
600 V
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare 2N6509 with alternatives
Compare S6008FS211 with alternatives