2N6509
vs
S6003LS1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
TECCOR ELECTRONICS INC
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
CASE 221A
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ISOLATED
Circuit Commutated Turn-off Time-Nom
15 µs
60 µs
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
30 mA
0.05 mA
DC Gate Trigger Voltage-Max
1.5 V
0.8 V
Holding Current-Max
40 mA
6 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Leakage Current-Max
2 mA
0.1 mA
Non-Repetitive Pk On-state Cur
250 A
30 A
Number of Elements
1
1
Number of Terminals
3
3
On-State Voltage-Max
2.1 V
On-state Current-Max
8000 A
3000 A
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
25 A
3 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
2 µA
Repetitive Peak Off-state Voltage
800 V
600 V
Repetitive Peak Reverse Voltage
800 V
600 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
33
20
Rohs Code
No
Additional Feature
SENSITIVE GATE
Critical Rate of Rise of Off-State Voltage-Min
4 V/us
Compare 2N6509 with alternatives
Compare S6003LS1 with alternatives