2N6505G
vs
2N5724
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
LITTELFUSE INC
|
SOLID STATE DEVICES INC
|
Package Description |
LEAD FREE, CASE 221A-07, 3 PIN
|
CYLINDRICAL, O-MBCY-W3
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
30 mA
|
0.02 mA
|
JEDEC-95 Code |
TO-220AB
|
TO-5
|
JESD-30 Code |
R-PSFM-T3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
25 A
|
0.39 A
|
Repetitive Peak Off-state Voltage |
100 V
|
60 V
|
Repetitive Peak Reverse Voltage |
100 V
|
60 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
2
|
Circuit Commutated Turn-off Time-Nom |
|
30 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
100 V/us
|
DC Gate Trigger Voltage-Max |
|
0.6 V
|
Holding Current-Max |
|
2 mA
|
Leakage Current-Max |
|
0.0001 mA
|
Non-Repetitive Pk On-state Cur |
|
8 A
|
On-state Current-Max |
|
390 A
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare 2N6505G with alternatives