2N6505G
vs
MCR69-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
ON SEMICONDUCTOR
Package Description
LEAD FREE, CASE 221A-07, 3 PIN
CASE 221A-07, 3 PIN
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
30 mA
30 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
25 A
25 A
Repetitive Peak Off-state Voltage
100 V
100 V
Repetitive Peak Reverse Voltage
100 V
100 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
3
Part Package Code
TO-220AB
Pin Count
3
Manufacturer Package Code
CASE 221A-07
Circuit Commutated Turn-off Time-Nom
1 µs
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
50 mA
JESD-609 Code
e0
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
300 A
On-state Current-Max
25000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Terminal Finish
TIN LEAD
Compare 2N6505G with alternatives
Compare MCR69-3 with alternatives