2N6504G vs MCR106-8G feature comparison

2N6504G Rochester Electronics LLC

Buy Now Datasheet

MCR106-8G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC ONSEMI
Part Package Code TO-220AB TO-225AA
Package Description FLANGE MOUNT, R-PSFM-T3 LEAD FREE, CASE 077-09, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 221A-07 77-09
Reach Compliance Code unknown compliant
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 30 mA 0.2 mA
JEDEC-95 Code TO-220AB TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
RMS On-state Current-Max 25 A 4 A
Repetitive Peak Off-state Voltage 50 V 600 V
Repetitive Peak Reverse Voltage 50 V 600 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8541.30.00.80
DC Gate Trigger Voltage-Max 1 V
Holding Current-Max 5 mA
Leakage Current-Max 0.2 mA
Non-Repetitive Pk On-state Cur 25 A
On-state Current-Max 2550 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C

Compare MCR106-8G with alternatives