2N6484 vs ZXMN3F318DN8TA feature comparison

2N6484 Calogic Inc

Buy Now Datasheet

ZXMN3F318DN8TA Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALOGIC LLC DIODES INC
Package Description CYLINDRICAL, O-MBCY-W6 SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Additional Feature LOW NOISE
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 3.5 pF
JEDEC-95 Code TO-71
JESD-30 Code O-MBCY-W6 R-PDSO-G8
JESD-609 Code e0 e3
Number of Elements 2 2
Number of Terminals 6 8
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.5 W 2.1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT
Pin Count 8
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 4.6 A
Drain-source On Resistance-Max 0.035 Ω
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare 2N6484 with alternatives

Compare ZXMN3F318DN8TA with alternatives