2N6484 vs 2N6484 feature comparison

2N6484 Calogic Inc

Buy Now Datasheet

2N6484 Solitron Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CALOGIC LLC SOLITRON DEVICES INC
Package Description CYLINDRICAL, O-MBCY-W6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Additional Feature LOW NOISE
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 3.5 pF
JEDEC-95 Code TO-71 TO-71
JESD-30 Code O-MBCY-W6 O-MBCY-W6
JESD-609 Code e0
Number of Elements 2 2
Number of Terminals 6 6
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N6484 with alternatives

Compare 2N6484 with alternatives