2N6405 vs S8010R feature comparison

2N6405 Space Power Electronics Inc

Buy Now Datasheet

S8010R Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPACE POWER ELECTRONICS INC TECCOR ELECTRONICS INC
Part Package Code TO-220AB TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
DC Gate Trigger Current-Max 30 mA 15 mA
DC Gate Trigger Voltage-Max 2.5 V 1.5 V
Holding Current-Max 60 mA 30 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 0.02 mA
Non-Repetitive Pk On-state Cur 160 A 100 A
Number of Terminals 3 3
On-state Current-Max 5000 A 10000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 25
Additional Feature HIGH RELIABILITY
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 35 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 150 V/us
Number of Elements 1
RMS On-state Current-Max 10 A
Repetitive Peak Off-state Leakage Current-Max 20 µA
Repetitive Peak Reverse Voltage 800 V

Compare 2N6405 with alternatives

Compare S8010R with alternatives