2N6405 vs 16TTS08 feature comparison

2N6405 Advanced Semiconductor Inc

Buy Now Datasheet

16TTS08 International Rectifier

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ASI SEMICONDUCTOR INC INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 30 mA 60 mA
DC Gate Trigger Voltage-Max 2.5 V 3 V
Holding Current-Max 60 mA 150 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 160 A 200 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 5000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 16 A 15.7 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 9 2
Pbfree Code No
Rohs Code No
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 110 µs
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
JESD-609 Code e0
Repetitive Peak Reverse Voltage 800 V
Terminal Finish TIN LEAD

Compare 2N6405 with alternatives

Compare 16TTS08 with alternatives