2N6400
vs
2N3030
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
DC Gate Trigger Current-Max |
60 mA
|
0.02 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
0.6 V
|
Holding Current-Max |
60 mA
|
4 mA
|
Leakage Current-Max |
2 mA
|
|
Non-Repetitive Pk On-state Cur |
160 A
|
|
On-State Voltage-Max |
1.7 V
|
|
On-state Current-Max |
5000 A
|
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Repetitive Peak Off-state Voltage |
50 V
|
30 V
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
9
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
HTS Code |
|
8541.30.00.80
|
Circuit Commutated Turn-off Time-Nom |
|
0.7 µs
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
30 V/us
|
JEDEC-95 Code |
|
TO-18
|
JESD-30 Code |
|
O-MBCY-W3
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
0.785 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
0.1 µA
|
Repetitive Peak Reverse Voltage |
|
30 V
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare 2N3030 with alternatives