2N3030
vs
2N1772A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SOLID STATE DEVICES INC
|
GE SOLID STATE
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
TO-64, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Circuit Commutated Turn-off Time-Nom |
2 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.02 mA
|
15 mA
|
DC Gate Trigger Voltage-Max |
0.6 V
|
|
Holding Current-Max |
4 mA
|
|
JEDEC-95 Code |
TO-5
|
TO-64
|
JESD-30 Code |
O-MBCY-W3
|
O-MUPM-D2
|
Leakage Current-Max |
0.0001 mA
|
|
Non-Repetitive Pk On-state Cur |
5 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
On-state Current-Max |
500 A
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
POST/STUD MOUNT
|
RMS On-state Current-Max |
1.3 A
|
7.4 A
|
Repetitive Peak Off-state Voltage |
30 V
|
|
Repetitive Peak Reverse Voltage |
30 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
SOLDER LUG
|
Terminal Position |
BOTTOM
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
13
|
Case Connection |
|
ANODE
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 2N1772A with alternatives