2N6385 vs 2N6674 feature comparison

2N6385 Solid State Devices Inc (SSDI)

Buy Now Datasheet

2N6674 Semiconductor Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SOLID STATE DEVICES INC SEMICONDUCTOR TECHNOLOGY INC
Part Package Code TO-204AA TO-204AA
Package Description TO-3, 2 PIN TO-3, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 15 A
Collector-Emitter Voltage-Max 80 V 300 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 1000 10
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 15 MHz
Base Number Matches 1 1
Rohs Code Yes
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 175 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N6385 with alternatives

Compare 2N6674 with alternatives