2N6345A-C
vs
Q4015L6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
TECCOR ELECTRONICS INC
Package Description
FLANGE MOUNT, R-PSFM-T3
ISOLATED TO-220AB, THERMOTAB-3
Reach Compliance Code
unknown
unknown
Case Connection
MAIN TERMINAL 2
ISOLATED
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
50 mA
80 mA
DC Gate Trigger Voltage-Max
2 V
2.5 V
Holding Current-Max
40 mA
70 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
12 A
15 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
50 µA
Repetitive Peak Off-state Voltage
800 V
400 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
ALTERNISTOR TRIAC
Base Number Matches
2
20
Rohs Code
No
Part Package Code
TO-220AB
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.30.00.80
Critical Rate of Rise of Commutation Voltage-Min
30 V/us
Critical Rate of Rise of Off-State Voltage-Min
875 V/us
JESD-609 Code
e0
Leakage Current-Max
0.05 mA
Reference Standard
UL RECOGNIZED
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 2N6345A-C with alternatives
Compare Q4015L6 with alternatives