Q4015L6 vs Q6025P feature comparison

Q4015L6 Littelfuse Inc

Buy Now Datasheet

Q6025P Loras Industries Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LORAS INDUSTRIES INC
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 30 V/us
Critical Rate of Rise of Off-State Voltage-Min 600 V/us
DC Gate Trigger Current-Max 80 mA 80 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Holding Current-Max 70 mA 80 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PUFM-D3
JESD-609 Code e3
Leakage Current-Max 0.05 mA 1 mA
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 15 A 25 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 400 V 600 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) 10
Trigger Device Type ALTERNISTOR TRIAC TRIAC
Base Number Matches 2 3
Desc. of Quick-Connects G-MT1-MT2
Desc. of Screw Terminals 0
Non-Repetitive Pk On-state Cur 225 A
Repetitive Peak Off-state Leakage Current-Max 100 µA

Compare Q4015L6 with alternatives