2N6345A vs BT138-800F feature comparison

2N6345A Motorola Mobility LLC

Buy Now Datasheet

BT138-800F NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 50 mA 25 mA
DC Gate Trigger Voltage-Max 2 V 1.5 V
Holding Current-Max 40 mA 30 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 2 mA 0.5 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 500 µA
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 7 3
Part Package Code TO-220AB
Pin Count 3
Critical Rate of Rise of Off-State Voltage-Min 50 V/us

Compare 2N6345A with alternatives

Compare BT138-800F with alternatives