BT138-800F vs MAC212A10 feature comparison

BT138-800F North American Philips Discrete Products Div

Buy Now Datasheet

MAC212A10 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV MOTOROLA INC
Package Description , CASE 221A, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Critical Rate of Rise of Off-State Voltage-Min 50 V/us 100 V/us
DC Gate Trigger Current-Max 25 mA 50 mA
DC Gate Trigger Voltage-Max 1.5 V 2 V
Holding Current-Max 30 mA 50 mA
JESD-609 Code e0 e0
Leakage Current-Max 0.5 mA 2 mA
On-State Voltage-Max 1.6 V 1.7 V
Operating Temperature-Max 120 °C 125 °C
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 3 7
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE