2N6340 vs JAN2N6277 feature comparison

2N6340 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JAN2N6277 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD MICROCHIP TECHNOLOGY INC
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2 TO-204AA, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 25 A 50 A
Collector-Emitter Voltage-Max 140 V 150 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 30 MHz
Base Number Matches 5 1
Factory Lead Time 36 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 250 W
Reference Standard MIL
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare 2N6340 with alternatives

Compare JAN2N6277 with alternatives