JAN2N6277
vs
2N6277-JQR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
SEMELAB LTD
Package Description
TO-3, 2 PIN
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
50 A
50 A
Collector-Emitter Voltage-Max
150 V
150 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
30
JEDEC-95 Code
TO-3
TO-204AE
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/514B
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
8
2
Pbfree Code
No
Rohs Code
No
Part Package Code
BFM
Pin Count
2
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transition Frequency-Nom (fT)
30 MHz
Compare JAN2N6277 with alternatives
Compare 2N6277-JQR with alternatives