2N6301 vs JAN2N6300 feature comparison

2N6301 Mospec Semiconductor Corp

Buy Now Datasheet

JAN2N6300 New England Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MOSPEC SEMICONDUCTOR CORP NEW ENGLAND SEMICONDUCTOR
Part Package Code TO-66
Package Description TO-66, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 80 V 60 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 100 750
JEDEC-95 Code TO-66 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 75 W 75 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 21 9
Rohs Code No
Collector-Base Capacitance-Max 200 pF
JESD-609 Code e0
Reference Standard MIL
Terminal Finish Tin/Lead (Sn/Pb)
VCEsat-Max 2 V

Compare 2N6301 with alternatives