2N6298 vs 2N6298-JQR-BR1 feature comparison

2N6298 Microchip Technology Inc

Buy Now Datasheet

2N6298-JQR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMELAB LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 36 Weeks
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 750 750
JEDEC-95 Code TO-66 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 75 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD OVER NICKEL TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 4 1
Pbfree Code Yes
Package Description FLANGE MOUNT, O-MBFM-P2

Compare 2N6298 with alternatives

Compare 2N6298-JQR-BR1 with alternatives