2N6298-JQR-BR1 vs JANTX2N6298 feature comparison

2N6298-JQR-BR1 TT Electronics Resistors

Buy Now Datasheet

JANTX2N6298 Silicon Transistor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC SILICON TRANSISTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 750 750
JEDEC-95 Code TO-66 TO-213
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 2 11
Case Connection COLLECTOR
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 75 W
Reference Standard MIL

Compare 2N6298-JQR-BR1 with alternatives

Compare JANTX2N6298 with alternatives